Jumo RTD Temperature Probe, 6mm Dia, 70mm Long, 3 Wire, Class B +600°C Max
- RS Stock No.:
- 279-636
- Mfr. Part No.:
- 902230/40-415-1003-1-6-200-104 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR761.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR761.10 |
*price indicative
- RS Stock No.:
- 279-636
- Mfr. Part No.:
- 902230/40-415-1003-1-6-200-104 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 70mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +600°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 70mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +600°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw in sheathed resistance thermometer enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The protection tube of the sheathed cable is made of stainless steel, material 1.4541. The vibration-resistant construction guarantees a long service life. Due to its properties, the sheathed resistance thermometer is therefore very often used in chemical plants, power stations, pipelines, in engine construction, on test benches and at all measuring locations where flexibility and easy replacement are desired. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in 2-wire circuit and is designed for temperatures from -50 to +600 °C. The connection head in form J is made of die-cast aluminium, has an M16 x 1.5 cable gland and withstands ambient temperatures between -40 and +100 °C.
The protective tube has the dimensions 6.0 x 200 mm
A screw connection made of stainless steel 1.4571 with thread G 1/2 inch serves as process connection
The flexible probe tube allows temperature measurements even in places that are difficult to access
The smallest bending radius is 5x outer diameter
A screw connection made of stainless steel 1.4571 with thread G 1/2 inch serves as process connection
The flexible probe tube allows temperature measurements even in places that are difficult to access
The smallest bending radius is 5x outer diameter
