Jumo RTD Temperature Probe 6 mm Dia, 60 mm Long, 2 Wire, Class B 180 °C max
- RS Stock No.:
- 279-618
- Mfr. Part No.:
- 902150/10-378-1003-1-6-60-11-2500/858
- Manufacturer:
- Jumo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR203.63
- RS Stock No.:
- 279-618
- Mfr. Part No.:
- 902150/10-378-1003-1-6-60-11-2500/858
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Product Type | Temperature Probe | |
| Probe Length | 60mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 180°C | |
| Cable Length | 2500mm | |
| Probe Material | Stainless Steel | |
| Number of Wires | 2 | |
| Hazardous Area Certification | No | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Product Type Temperature Probe | ||
Probe Length 60mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 180°C | ||
Cable Length 2500mm | ||
Probe Material Stainless Steel | ||
Number of Wires 2 | ||
Hazardous Area Certification No | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Plug in resistance thermometer with connecting cable enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The one-piece protection tube is welded, made of the material 1.4571 and has a dimension of 6.0 x 60 mm. The resistance thermometer is therefore ideal for applications in air conditioning and refrigeration technology, heating, furnace and apparatus engineering, as well as in laboratory technology. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and for temperatures from -50 to +180 °C. The 2.5 m long silicone connection cable is mounted strain-relieved at the junction and designed waterproof with protection class IP65.
The permissible ambient temperature of the connection cable is -50 to +180°C
The open connection end is equipped with wire end ferrules according to DIN 46228 Part 4

