Jumo PT100 Temperature Probe 6 mm Dia, 200 mm Long, 4 Wire, Class B 200 °C max ATEX, IECEx
- RS Stock No.:
- 279-536
- Mfr. Part No.:
- 902815/10-380-1011-3-6-200-104-24/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR640.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR640.04 |
*price indicative
- RS Stock No.:
- 279-536
- Mfr. Part No.:
- 902815/10-380-1011-3-6-200-104-24/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Product Type | Temperature Probe | |
| Probe Length | 200mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 200°C | |
| Termination Type | G 1/2 | |
| Series | 902815 | |
| Probe Material | Stainless Steel | |
| Cable Entry Size | M12 x 1 | |
| Interface | USB | |
| Number of Wires | 4 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Product Type Temperature Probe | ||
Probe Length 200mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 200°C | ||
Termination Type G 1/2 | ||
Series 902815 | ||
Probe Material Stainless Steel | ||
Cable Entry Size M12 x 1 | ||
Interface USB | ||
Number of Wires 4 | ||
Hazardous Area Certification ATEX, IECEx | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer enables temperature measurements in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The extremely compact design includes a Pt100 sensor (tolerance class AA) in four-wire circuitry as measuring insert. The electrical connection is made via an M12 x 1 mm machine plug. The housing and protective tube are made of stainless steel. The protection tube is made of stainless steel 316 L (Mat.-No. 1.4401/1.4435) and has a dimension of 6 x 200 mm. The device is ideally suited for industrial applications. Screw-in resistance thermometer can be used to measure temperatures in the range of -50 to +200 °C (-58 to +392 °F).
The process connection is a G 1/2 screw connection
The product is not intended for export to the USA
Related links
- Jumo PT100 Temperature Sensor 6 mm Dia 200 °C max
- Jumo PT100 Temperature Sensor 6 mm Dia 260 °C max
- Jumo RTD Temperature Probe 6 mm Dia 3 Wire IECEx
- Jumo PT100 Temperature Sensor 6 mm Dia 4 Wire, 200 °C max
- Jumo PT100 Temperature Probe 6 mm Dia 3 Wire, Class B 400 °C max
- Jumo PT100 Temperature Probe 8 mm Dia 2 Wire, Class B 200 °C max
- Jumo PT100 Temperature Probe 6 mm Dia Class B 200 °C max
- Jumo RTD Temperature Probe 6 mm Dia 3 Wire, Class B 600 °C max
