Jumo RTD Temperature Probe, 6mm Dia, 2 Wire, Class B +80°C Max

Subtotal (1 unit)*

MYR636.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR636.61

*price indicative

RS Stock No.:
279-535
Mfr. Part No.:
902520/23-474-1003-1/330,(-40..80)
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+80°C

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design, Screw on resistance thermometer enables temperature measurements in many areas of air conditioning technology. The enclosure with IP65 protection class is made of PC plastic and has a separate protective tube made of stainless steel 1. 4571. The resistance thermometer is therefore preferably used for fast-respaced temperature measurements in rooms and outdoors.

The resistance thermometer according to DIN EN 60 751 (Class B) is designed as 1 x Pt100 in a two-wire circuit
The built-in analog transmitter delivers a standardized signal with 4 to 20 mA for the measuring range -40 to +80°C