Jumo RTD Temperature Probe, 3mm Dia, 70mm Long, 3 Wire, Class B +600°C Max
- RS Stock No.:
- 279-522
- Mfr. Part No.:
- 902250/32-415-1001-1-3-500-11-2500/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR695.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR695.51 |
*price indicative
- RS Stock No.:
- 279-522
- Mfr. Part No.:
- 902250/32-415-1001-1-3-500-11-2500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 70mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +600°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 70mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +600°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable sheathed resistance thermometer with connecting cable enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The protection tube of the sheathed cable is made of stainless steel, material 1.4541. The vibration-resistant construction guarantees a long service life. Due to its properties, the sheathed resistance thermometer is therefore very often used in chemical plants, power stations, pipelines, in engine construction, on test benches and at all measuring locations where flexibility and easy replacement are desired. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit and is designed for temperatures from -50 to +600 °C. The protection tube has the dimensions 3.0 x 500 mm.
The 2.5 m long connection cable is made of silicone
It is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -50 to +180 °C
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
It is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -50 to +180 °C
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
