Jumo RTD Temperature Probe, 8mm Dia, 150mm Long, 2 Wire, Class B +200°C Max

Subtotal (1 unit)*

MYR549.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR549.19

*price indicative

RS Stock No.:
279-106
Mfr. Part No.:
902130/10-380-1003-1-8-150-000/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

150mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Pluggable resistance thermometer enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The proven plug-in form guarantees a reliable seal in case of under- and overpressure. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +200 °C. The continuous protection tube with the dimensions 8.0 x 150 mm is made of stainless steel 1.4571 and protects the measuring insert against chemical influences and mechanical damage.

The connection head in form J is made of die-cast aluminium, has an M16 x 1.5 cable gland and withstands temperatures from -40 to +100 °C