Jumo PT100 Temperature Probe, 200mm Long, Probe, +480°C Max

Subtotal (1 unit)*

MYR2,596.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,596.77

*price indicative

RS Stock No.:
279-083
Mfr. Part No.:
902006/53-507-2003-1-12-220-815/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Probe Length

200mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+480°C

Process Connection

Probe

COO (Country of Origin):
DE
The Jumo Screw-in resistance thermometers for DIN EN 14597 tested devices and systems. The thermometer with weld-in pocket and terminal head Form B (M24 x 1.5) may be used in conjunction with temperature control and limitation devices tested to DIN EN 14597 (DIN 3440) in heat transfer systems in accordance with DIN 4754. The double thermometer 2x P100 in two-wire circuit according to DIN EN 60751 is designed for temperatures from -40 to +480 °C. This resistance thermometer is designed for temperature measurements in liquid media (water/oil). Fields of application are, among others, air conditioning and refrigeration technology as well as heating, furnace and apparatus engineering.

The connection head form B is made of die cast aluminium and withstands ambient temperatures up to 100 °C
The protection tube with the dimensions 12 x 220 mm is made of steel St 35.8, material no. 1.0305