Jumo RTD Temperature Probe, 6mm Dia, 250mm Long, 3 Wire, Class B +400°C Max
- RS Stock No.:
- 278-866
- Mfr. Part No.:
- 902123/10-402-1003-1-6-250/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR630.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR630.34 |
*price indicative
- RS Stock No.:
- 278-866
- Mfr. Part No.:
- 902123/10-402-1003-1-6-250/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 250mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 250mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the proven design, a temperature measurement in gaseous and liquid media. With a continuous protection tube made of stainless steel, material 1.4571 and a connection head form B, the resistance thermometer is ideally suited for standard applications in air conditioning and refrigeration technology and in heating and apparatus engineering. The 1x Pt100 resistance thermometer in accordance with DIN EN 60751 (tolerance class B) is designed in two-wire technology and for temperatures from -50 to +400 °C.
The connection head is made of die-cast aluminum and withstands ambient temperatures from -40 to +100°C
The connection head is equipped with a cable gland M20 x 1.5
The protective tube has a dimension of 6 x 250 mm
The connection head is equipped with a cable gland M20 x 1.5
The protective tube has a dimension of 6 x 250 mm
