Jumo RTD Temperature Probe, 6mm Dia, 300mm Long, 4 Wire, G 1/2, Class B +400°C Max

Subtotal (1 unit)*

MYR827.66

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR827.66

*price indicative

RS Stock No.:
278-801
Mfr. Part No.:
902030/10-402-1003-1-6-300-104/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

G 1/2

Number Of Wires

4

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Screw-in RTD temperature probe with terminal head Form J, featuring a Pt100 thermocouple in a 2-wire circuit. It has a 6.0mm diameter protection tube, 300mm insertion length, and operates in temperatures from -50 to 400°C. The probe is classified under tolerance Class B and includes a continuous thermowell.

G 1/2 screw connection
Terminal head design for easy installation and maintenance
No support tube for enhanced versatility