Prosensor PT100 Temperature Probe, 4.5mm Dia, 100mm Long, 3 Wire, M12, Class A +250°C Max

Subtotal (1 unit)*

MYR329.43

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR329.43

*price indicative

RS Stock No.:
192-383
Mfr. Part No.:
PLSM12-45-200
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

4.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

M12 Connector

Probe Material

316L Stainless Steel

Process Connection

M12

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -50 to +250 °C and a reliable Polypropylene overmoulding M12 Connector termination type.

IEC 60751 class A

Related links