Prosensor PT100 Temperature Tip Probe, 5mm Dia, 150mm Long, 3 Wire, Probe, Class A +250°C Max
- RS Stock No.:
- 192-352
- Mfr. Part No.:
- SAPD51501FL3
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR573.76
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR573.76 |
*price indicative
- RS Stock No.:
- 192-352
- Mfr. Part No.:
- SAPD51501FL3
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 5mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | 3-Wire Tail | |
| Cable Length | 3m | |
| Probe Material | 316L Stainless Steel | |
| Process Connection | Probe | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 5mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type 3-Wire Tail | ||
Cable Length 3m | ||
Probe Material 316L Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor provides a robust temperature sensor featuring Inox 316L construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -50 to +250 °C, this sensor utilizes a reliable cable connection type for versatile installation
Probe diameter is 5mm
IEC 60751
IEC 60751
