Prosensor PT100 Temperature Probe, 6mm Dia, 50mm Long, 3 Wire, Class A +180°C Max

Subtotal (1 unit)*

MYR288.74

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR288.74

*price indicative

RS Stock No.:
192-322
Mfr. Part No.:
SL50SI1-3M
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Termination Type

3-Wire Tail

Cable Length

3m

Probe Material

316L Stainless Steel

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor provides a robust temperature sensor featuring stainless steel 316L construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -30 to +180 °C, this sensor utilizes a reliable cable connection type for versatile installation.

Probe diameter is 6mm