Prosensor PT100 Temperature Probe, 6mm Dia, 150mm Long, 3 Wire, G 1/2, Class A +250°C Max

Subtotal (1 unit)*

MYR602.12

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR602.12

*price indicative

RS Stock No.:
192-293
Mfr. Part No.:
MAO61501
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Process Connection

G 1/2

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -50 to +250 °C and a reliable connection head termination type.

Probe diameter is 6 mm
IEC 60751 class A

Related links