Aten Temperature Sensor, ± 1/± 3 °C/% RH +40°C Max
- RS Stock No.:
- 191-675
- Mfr. Part No.:
- EA1240
- Manufacturer:
- Aten
Subtotal (1 unit)*
MYR517.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR517.33 |
*price indicative
- RS Stock No.:
- 191-675
- Mfr. Part No.:
- EA1240
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +40°C | |
| Accuracy | ± 1/± 3 °C/% RH | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +40°C | ||
Accuracy ± 1/± 3 °C/% RH | ||
- COO (Country of Origin):
- TW
The Aten Sensor probes that work in tandem with the Power Distribution Units, which enable you to get readings of temperate and humidity. Environmental conditions can be monitored with alarms according to customizable minimum/maximum thresholds set for temperature and humidity.
Compact design
High sensitivity
High sensitivity
Related links
- Aten Temperature Sensor, ± 1 °C +40°C Max
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RH DC-DC Converter 13.5 → 15.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
