- RS Stock No.:
- 883-8686
- Mfr. Part No.:
- DAP-1665
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 883-8686
- Mfr. Part No.:
- DAP-1665
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
Product Details
D-Link Wireless dual-band Access Point
The D-Link AC1200 dual-band access point is a fast and versatile solution for bringing wireless AC to your existing wired network or extending your current wireless network. The latest 802.11ac technology delivers a combined speed of up to 1200Mbps, so you can create a high-speed wireless link between networks, or quickly transfer large files wirelessly between computers on the same network.
Features and Benefits
Backwards compatible with 802.11n/g/b/a clients
Two external antennas increase the range
Gigabit LAN port for wired connections up to 1000Mbps
Advanced wireless security features including MAC address, filter, wireless LAN partition and user limit
WPA/WPA2 security encryption to protect your wireless traffic
Quickly and easily add new wireless devices with Wi-Fi Protected Setup (WPS)
Kensington lock port to protect against theft
Wireless data rate is 1200Mbit/s
Wi-Fi standards are 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u
Wi-Fi bands are 2.4GHz, 5GHz
Number of LAN port is 1
Security protocols are WEP, WPA, WPA2-PSK
Dimensions are 27.8mm x 147mm x 108mm
Weight is 222g
Two external antennas increase the range
Gigabit LAN port for wired connections up to 1000Mbps
Advanced wireless security features including MAC address, filter, wireless LAN partition and user limit
WPA/WPA2 security encryption to protect your wireless traffic
Quickly and easily add new wireless devices with Wi-Fi Protected Setup (WPS)
Kensington lock port to protect against theft
Wireless data rate is 1200Mbit/s
Wi-Fi standards are 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u
Wi-Fi bands are 2.4GHz, 5GHz
Number of LAN port is 1
Security protocols are WEP, WPA, WPA2-PSK
Dimensions are 27.8mm x 147mm x 108mm
Weight is 222g
Applications
Gaming console
Wireless devices
Wireless devices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Router Type | WiFi Router |
Wireless Connectivity | WiFi |
Model | DAP-1665 |
Network Speed | 10/100/1000Mbit/s |
WiFi Rating | AC1200 |
WiFi Standard | IEEE 802.3, IEEE 802.3u |
Wireless Data Rate | 1200Mbit/s |
WiFi Band | 2.4 GHz, 5GHz |
Number of LAN Ports | 1 |
Security Protocols | WEP, WPA, WPA2-PSK |
Dimensions | 147 x 108 x 27.8mm |
Weight | 222g |
Depth | 108mm |
Width | 147mm |
Height | 27.8mm |