Robustel EDGE, EVDO, FDD LTE, GPRS, GSM, HSPA+, LTE, UMTS, 1 (10/100 Mbit/s), 1 (RS-232), 1 (RS-485) Ports
- RS Stock No.:
- 123-6252
- Mfr. Part No.:
- R3000-LITE Starter KIT
- Manufacturer:
- Robustel
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,548.67
Units | Per Unit |
1 - 4 | MYR3,548.67 |
5 + | MYR3,477.69 |
- RS Stock No.:
- 123-6252
- Mfr. Part No.:
- R3000-LITE Starter KIT
- Manufacturer:
- Robustel
Legislation and Compliance
Product Details
Cellular Modem Router, GoRugged R3000 Lite Starter Kit, Robustel
The Robustel R3000-Lite Starter Kit has everything you need for testing and evaluating 3G wireless connectivity in industrial applications. The Robustel R3000 2G/3G cellular router has both serial and Ethernet connections. This kit includes all necessary accessories to operate from a D.C. or AC power source in an industrial, development or remote setting.
The Robustel GoRugged R3000 Lite is an industrial grade VPN gateway designed for M2M IoT Gateway applications working with GPRS/EDGE/UMTS/HSPA+ and 4G LTE Networks. The R3000 Lite supports the RobustLink Centralised M2M management platform and the RobustVPN M2M IoT Cloud VPN portal.
The RobustVPN software suite lets you set up secure VPN tunnels with the R3000 router to allow remote access. RobustVPN offers an easy to use web GUI and manages up to 1000+ number of devices within the VPN tunnel.
Applications include ATM/Vending Machine Connectivity, IP Video Surveillance, Energy Monitoring, Meter Reading and Industrial/distribution Automation.
The Robustel GoRugged R3000 Lite is an industrial grade VPN gateway designed for M2M IoT Gateway applications working with GPRS/EDGE/UMTS/HSPA+ and 4G LTE Networks. The R3000 Lite supports the RobustLink Centralised M2M management platform and the RobustVPN M2M IoT Cloud VPN portal.
The RobustVPN software suite lets you set up secure VPN tunnels with the R3000 router to allow remote access. RobustVPN offers an easy to use web GUI and manages up to 1000+ number of devices within the VPN tunnel.
Applications include ATM/Vending Machine Connectivity, IP Video Surveillance, Energy Monitoring, Meter Reading and Industrial/distribution Automation.
Dual SIM for continuous connection
RF Operating Frequencies:
WCDMA/UMTS/HSPA+ (3G Cellular): 850/900/1900/2100 MHz
GSM/GPRS/EDGE (2G fall-back Cellular): 850/900/1800/1900 MHz
Supports 802.1Q VLAN Trunk, PPPoE Bridge (IP Passthrough) and Modbus gateway (Modbus RTU/ASCII to Modbus TCP)
Auto reboot via SMS/Caller ID/Timing
Wide area network (WAN): Cellular
Ethernet Port: 1 x LAN
Serial Interface: RS232, RS485, Modbus Gateway support
Approval & Detective: CE, R&TTE, FCC, RCM, RoHS, WEEE
VPN tunnel: IPSec/OpenVPN/PPTP/L2TP/GRE
Management: WEB/CLI/SNMP/RobustLink
Firmware upgrade via Web/CLI/USB/SMS/RobustLink
Central Management Cloud: RobustLink/3rd Party M2M Cloud
Operating Environment -40° to 85°C / up to 95% Relative Humidity
RF Operating Frequencies:
WCDMA/UMTS/HSPA+ (3G Cellular): 850/900/1900/2100 MHz
GSM/GPRS/EDGE (2G fall-back Cellular): 850/900/1800/1900 MHz
Supports 802.1Q VLAN Trunk, PPPoE Bridge (IP Passthrough) and Modbus gateway (Modbus RTU/ASCII to Modbus TCP)
Auto reboot via SMS/Caller ID/Timing
Wide area network (WAN): Cellular
Ethernet Port: 1 x LAN
Serial Interface: RS232, RS485, Modbus Gateway support
Approval & Detective: CE, R&TTE, FCC, RCM, RoHS, WEEE
VPN tunnel: IPSec/OpenVPN/PPTP/L2TP/GRE
Management: WEB/CLI/SNMP/RobustLink
Firmware upgrade via Web/CLI/USB/SMS/RobustLink
Central Management Cloud: RobustLink/3rd Party M2M Cloud
Operating Environment -40° to 85°C / up to 95% Relative Humidity
Kit Includes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GSM/GPRS (Mobile Communications) - Robustel
Specifications
Attribute | Value |
---|---|
Router Type | Modem Router |
Wireless Connectivity | EDGE, EVDO, FDD LTE, GPRS, GSM, HSPA+, LTE, UMTS |
Wireless Data Rate | 100/50 (FDD LTE) Mbit/s, 14.4/5.76 (HSPA+) Mbit/s, 14.7/5.4 (EVDO) Mbit/s, 236.8 (EDGE) kbit/s, 3.6 (HSDPA) Mbit/s, 384 (HSDPA) kbit/s, 384 (UMTS) kbit/s, 86 (GPRS)kbit/s |
Dimensions | 105 x 100 x 30mm |
Weight | 300g |
Depth | 100mm |
Width | 105mm |
Height | 30mm |