- RS Stock No.:
- 881-5223
- Mfr. Part No.:
- RV21D2BC00B-K4C
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-5223
- Mfr. Part No.:
- RV21D2BC00B-K4C
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling V Series Rotary Switches
Carling Technologies V-Series Contura Rotary Switch offer high performance and reliability, leveraging the features of the popular V-series Contura Rocker Switches.
Available in maintained and momentary circuit options, the V-Series rotary switches feature a sturdy knob construction, up to three separate LEDs, and is designed to fit in an industry standard panel opening.
Available in maintained and momentary circuit options, the V-Series rotary switches feature a sturdy knob construction, up to three separate LEDs, and is designed to fit in an industry standard panel opening.
Accommodates up to three separate LEDs
Patented mechanism translates rotary into linear motion
Secondary CAM for definitive detent positions
PC Board supports LED and surface mount resistors
IP67 sealing protection above panel
Common terminal & circuit functionality with V-Series Rocker switches
Patented mechanism translates rotary into linear motion
Secondary CAM for definitive detent positions
PC Board supports LED and surface mount resistors
IP67 sealing protection above panel
Common terminal & circuit functionality with V-Series Rocker switches
Specifications
Attribute | Value |
---|---|
Depth | 60.84mm |
Width | 24.38mm |
Dimensions | 43.18 x 24.38 x 60.84mm |
Terminal Type | Quick Connect |
IP Rating | IP67 |
Angle of Throw | 30° |
Actuator Colour | Black |
Illuminated | Yes |