- RS Stock No.:
- 879-8590
- Mfr. Part No.:
- 700-1A-BL
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8590
- Mfr. Part No.:
- 700-1A-BL
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling 700 Series Rotary Switches
Carling Technologies 700 and 800-Series are single pole multi-position, general purpose rotary switches. These switches feature a nylon actuator in a metal clad construction along with a self-cleaning silver plated contact design. The 700 and 800-Series are typically used in applications requiring multi-position speed controls, such as electric fans.
Specifications
Attribute | Value |
---|---|
Width | 28.57mm |
Dimensions | 28.57 (Dia.) x 26.98mm |
Terminal Type | Quick Connect |
Standards Met | CSA, UL |
Actuator Colour | Black |