- RS Stock No.:
- 440-7708
- Mfr. Part No.:
- 56SD36-01-2-AJN
- Manufacturer:
- Grayhill
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 440-7708
- Mfr. Part No.:
- 56SD36-01-2-AJN
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
56 Series Single Deck Rotary Switches
The 56 Series of single deck rotary switches from Greyhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Greyhill 56 series of rotary switch have a variety of circuit options available.
Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP |
Contact Current Rating | 200 mA @ 30 V dc |
Number of Switch Positions | 10 |
Number of Contacts | 2 |
Voltage Rating | 30 V dc, 115 V ac |
Depth | 12.7mm |
Width | 12.7mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Contact Material | Silver Over Nickel Plated Brass |
Case Material | Die Cast Zinc |
Height | 28.07mm |
Angle of Throw | 36° |