NKK Switches, 7 Position SPST Rotary Switch, 1 A @ 30 V dc, 2 A @ 125 V ac, Through Hole
- RS Stock No.:
- 354-3926
- Mfr. Part No.:
- MRX-108
- Manufacturer:
- NKK Switches
Subtotal (1 unit)**
MYR110.62
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR110.62 |
**price indicative
- RS Stock No.:
- 354-3926
- Mfr. Part No.:
- MRX-108
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Contact Configuration | SPST | |
Contact Current Rating | 1 A @ 30 V dc, 2 A @ 125 V ac | |
Number of Switch Positions | 7 | |
Number of Contacts | 1 | |
Voltage Rating | 30 V dc, 125V ac | |
Depth | 14mm | |
Width | 14mm | |
Mounting Type | PCB | |
Terminal Type | Through Hole | |
Angle of Throw | 50° | |
Minimum Operating Temperature | -10°C | |
Mechanical Life | 15000Operations | |
Maximum Operating Temperature | +70°C | |
Height | 42.9mm | |
Case Material | Brass | |
Contact Material | Silver Alloy | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Contact Current Rating 1 A @ 30 V dc, 2 A @ 125 V ac | ||
Number of Switch Positions 7 | ||
Number of Contacts 1 | ||
Voltage Rating 30 V dc, 125V ac | ||
Depth 14mm | ||
Width 14mm | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Angle of Throw 50° | ||
Minimum Operating Temperature -10°C | ||
Mechanical Life 15000Operations | ||
Maximum Operating Temperature +70°C | ||
Height 42.9mm | ||
Case Material Brass | ||
Contact Material Silver Alloy | ||