- RS Stock No.:
- 352-4751
- Mfr. Part No.:
- CS-4-12XB
- Manufacturer:
- Nidec Components
220 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.582
Units | Per Unit | Per Pack* |
5 - 495 | MYR7.582 | MYR37.91 |
500 - 1245 | MYR7.432 | MYR37.16 |
1250 - 2495 | MYR7.284 | MYR36.42 |
2500 + | MYR7.14 | MYR35.70 |
*price indicative |
- RS Stock No.:
- 352-4751
- Mfr. Part No.:
- CS-4-12XB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 100 mA |
Number of Contacts | 1 |
Voltage Rating | 16V ac |
Depth | 5mm |
Width | 6.2mm |
Mounting Type | PCB |
Terminal Type | Through Hole |
Contact Material | Gold Plated Copper Alloy |
Minimum Operating Temperature | -25°C |
Angle of Throw | 90° |
Maximum Operating Temperature | +70°C |
Case Material | Liquid Crystal Polymer |
Height | 2.3mm |