- RS Stock No.:
- 179-6706
- Mfr. Part No.:
- S-7010EB
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 24/09/2024, delivery within 6 working days from despatch date
Added
Price Each
MYR25.56
Units | Per Unit |
1 - 12 | MYR25.56 |
13 - 24 | MYR25.02 |
25 + | MYR24.27 |
- RS Stock No.:
- 179-6706
- Mfr. Part No.:
- S-7010EB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 10 |
Number of Contacts | 10 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | S-7000 |
Height | 2.9mm |
Width | 7.2mm |
Depth | 7.2mm |