- RS Stock No.:
- 179-6338
- Mfr. Part No.:
- S-7071EC
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 25/09/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 50)
MYR22.848
Units | Per Unit | Per Bag* |
50 - 50 | MYR22.848 | MYR1,142.40 |
100 - 150 | MYR22.345 | MYR1,117.25 |
200 + | MYR21.865 | MYR1,093.25 |
*price indicative |
- RS Stock No.:
- 179-6338
- Mfr. Part No.:
- S-7071EC
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | BCD, BCH |
Terminal Type | PC Pin |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | S-7000 |
Height | 8.3mm |
Width | 7.2mm |
Depth | 7.8mm |