- RS Stock No.:
- 175-9870
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 20)
MYR18.925
Units | Per Unit | Per Reel* |
20 + | MYR18.925 | MYR378.50 |
*price indicative |
- RS Stock No.:
- 175-9870
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Series | MTP |
Contact Current Rating | 50 mA |
Number of Switch Positions | 3 |
Number of Contacts | 1 |
Voltage Rating | 12V dc |
Depth | 13.5mm |
Width | 15.2mm |
Dimensions | 15.2 x 13.5 x 5.6mm |
Mounting Type | PCB |
Terminal Type | Solder |
Contact Material | Copper Over Silver |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Actuator Colour | Black |
Angle of Throw | 80° |
Height | 5.6mm |
Mechanical Life | 10000 / 30000 Cycles |
Illuminated | No |
Maximum Operating Temperature | +70°C |