- RS Stock No.:
- 175-8622
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8622
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Illuminated Push & Rotary Switches (MTP Series)
Excellent tactile feel, customized LED, combination of pushbutton and rotary function, and built-in LED lights.
Applications
Remote control of UAV, audio equipment, GPS navigation device.
Specifications
Attribute | Value |
---|---|
Series | MTP |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Depth | 13.4mm |
Width | 15.2mm |
Dimensions | 15.2 x 13.4 x 4.9 mm |
Mounting Type | PCB |
Terminal Type | Solder |
Angle of Throw | 80° |
Illuminated | Yes |
Mechanical Life | 10000 / 30000Cycles |
Minimum Operating Temperature | -20°C |
Actuator Colour | Black |
Legend Text Colour | Red |
Maximum Operating Temperature | +70°C |
Height | 4.9mm |
Contact Material | Copper Over Silver |
Case Material | Stainless Steel |