- RS Stock No.:
- 154-2574
- Mfr. Part No.:
- RTE1002G14
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR11.192
Units | Per Unit | Per Pack* |
5 + | MYR11.192 | MYR55.96 |
*price indicative |
- RS Stock No.:
- 154-2574
- Mfr. Part No.:
- RTE1002G14
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Miniature size with robust metal cover in black or silver nickel finish
Large choice of codings
Vertical or reverse versions
Timers, automation components
Computer and peripherals
Alarms, access control, smoke detectors
Large choice of codings
Vertical or reverse versions
Timers, automation components
Computer and peripherals
Alarms, access control, smoke detectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD |
Terminal Type | Solder |
Number of Switch Positions | 10 |
Number of Contacts | 10 |
Contact Current Rating | 100 mA |
Voltage Rating | 30V dc |
Height | 3.75mm |
Width | 10mm |
Depth | 5.08mm |