- RS Stock No.:
- 123-9628
- Mfr. Part No.:
- SRRN142100
- Manufacturer:
- Alps Alpine
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR84.48
Units | Per Unit |
1 + | MYR84.48 |
- RS Stock No.:
- 123-9628
- Mfr. Part No.:
- SRRN142100
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | 3P4T |
Contact Current Rating | 150 mA |
Number of Switch Positions | 4 |
Number of Contacts | 3 |
Voltage Rating | 12V dc |
Diameter | 26mm |
Dimensions | Ø 23.6 x 36mm |
Mounting Type | PCB |
Terminal Type | PC Pin |
Application | Personal Audio, Robot & Industrial Machines |
Height | 36mm |
Angle of Throw | 30° |
Minimum Operating Temperature | -30°C |
Actuator Colour | Grey |
Contact Type | Non-Shorting |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +65°C |