FD02-FC10P-ST | NKK Switches FD02, 10 Position, Decimal Complement Rotary Switch, 0.4VA | RS
Recently searched

    NKK Switches FD02, 10 Position, Decimal Complement Rotary Switch, 0.4VA

    Subtotal (1 pack of 60 units)**

    MYR498.10

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11/12/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR498.10MYR8.302

    **price indicative

    RS Stock No.:
    286-569
    Mfr. Part No.:
    FD02-FC10P-ST
    Manufacturer:
    NKK Switches
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NKK Switches

    Series

    FD02

    Contact Current Rating

    0.4VA

    Number of Switch Positions

    10

    Voltage Rating

    20V

    Output Coding

    Decimal Complement

    Related links