Siemens 3RT2927 1 NO + 1 NC Rotary Switch, 6A
- RS Stock No.:
- 152-886
- Mfr. Part No.:
- 3RT2927-2PR01
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR747.96
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR747.96 |
**price indicative
- RS Stock No.:
- 152-886
- Mfr. Part No.:
- 3RT2927-2PR01
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Contact Configuration | 1 NO + 1 NC | |
Series | 3RT2927 | |
Contact Current Rating | 6A | |
Number of Contacts | 2 | |
Voltage Rating | 690V | |
Select all | ||
---|---|---|
Brand Siemens | ||
Contact Configuration 1 NO + 1 NC | ||
Series 3RT2927 | ||
Contact Current Rating 6A | ||
Number of Contacts 2 | ||
Voltage Rating 690V | ||
Related links
- Siemens 3RT2927 1 NO + 1 NC Rotary Switch, 6A
- Kraus & Naimer 10 Position Coding Cam Switch, 6A
- APEM A01 6A, Solder Lug
- Siemens Auxiliary Switch - 6A Maximum Current
- Siemens Flat Precision Position Switch 170 x120 x 12mm
- RAFI IP40 Black Latching Tactile Switch, 1 NO + 1 NC 6A 37.8mm PCB
- Eaton LS Series Rotary Switch IP66 400V ac ac Max, 6A Max
- MK Electric White Pull Cord Switch, 6A 1 Way