Better World
Schneider Electric Switch Body for Cam switch body
- RS Stock No.:
- 212-4738
- Mfr. Part No.:
- K1F013N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR186.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR186.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4738
- Mfr. Part No.:
- K1F013N
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Stepping switch | |
For Use With | Cam switch body | |
Series | K1 | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Stepping switch | ||
For Use With Cam switch body | ||
Series K1 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Switch Body for Cam switch body
- Schneider Electric Switch Body for Harmony K Series
- Schneider Electric 12A
- Schneider Electric 660V (Volts) Standard Actuator
- Schneider Electric Switch Body
- Schneider Electric Rotary Switch for BCD encoded output switch
- Schneider Electric Switch Body 400A Max Current
- Schneider Electric Switch Body 32A Max Current