- RS Stock No.:
- 692-8471
- Mfr. Part No.:
- 3315Y-001-016L
- Manufacturer:
- Bourns
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR15.49
Units | Per Unit |
1 - 12 | MYR15.49 |
13 - 24 | MYR15.05 |
25 + | MYR14.34 |
- RS Stock No.:
- 692-8471
- Mfr. Part No.:
- 3315Y-001-016L
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
9 mm Square Sealed Incremental Encoder
Long Operating Life
Conductive plastic element
Quadrature output
Conductive plastic element
Quadrature output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 16 |
Maximum Revolutions | 120rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Shaft Diameter | 1/4in |
Resolution | 2 bit |
IP Rating | IP67 |
Overall Height | 9.53mm |
Overall Width | 9.53mm |
Overall Depth | 17.88mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Panel Mount |