Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Motion Control Sensors
Bourns Incremental Incremental Encoder, 6 ppr, Quadrature Signal, Solid Type, 1/4in Shaft
RS Stock No.:
692-8462
Mfr. Part No.:
3315Y-001-006L
Manufacturer:
Bourns
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
692-8462
Mfr. Part No.:
3315Y-001-006L
Manufacturer:
Bourns
Technical data sheets
Legislation and Compliance
Product Details
Specifications
3315 - 9 mm Square Sealed Incremental Encoder Data Sheet
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
9 mm Square Sealed Incremental Encoder
Long Operating Life
Conductive plastic element
Quadrature output
Attribute
Value
Encoder Technology
Incremental
Pulses Per Revolution
6
Maximum Revolutions
120rpm
Output Signal Type
Quadrature
Shaft Type
Solid
Shaft Diameter
1/4in
Resolution
2 bit
IP Rating
IP67
Overall Height
9.53mm
Overall Width
9.53mm
Overall Depth
17.88mm
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+125°C