- RS Stock No.:
- 690-6761
- Mfr. Part No.:
- 62S22-M5-060C
- Manufacturer:
- Grayhill
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Bourns EM14 Series Optical Incremental Encoder, 16 ppr, Quadrature Signal, Slotted Type, 1/8in Shaft
- RS Stock No.
- 167-4553
Price Each (In a Tube of 25)
MYR87.528
- RS Stock No.:
- 690-6761
- Mfr. Part No.:
- 62S22-M5-060C
- Manufacturer:
- Grayhill
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Optical Encoders Series 62S
Compact design requires minimal (8 mm) behind panel space
Choice of cable or solder termination
Choice of cable or solder termination
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 16 |
Supply Voltage | 5 V dc |
Overall Height | 24.79mm |
Overall Width | 12.7mm |
Overall Depth | 13.72mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 30 mA @ 5 V dc |