Baumer BHK Series Optical Incremental Encoder, 500 ppr, HTL/Push Pull Signal, Hollow Type, 6mm Shaft
- RS Stock No.:
- 499-7879
- Mfr. Part No.:
- BHK 16.24K500-B6-5
- Manufacturer:
- Baumer
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,873.60
Units | Per Unit |
1 + | MYR2,873.60 |
- RS Stock No.:
- 499-7879
- Mfr. Part No.:
- BHK 16.24K500-B6-5
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BHK, Miniature Hollow Shaft
Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting
Spring clamp attached to 12mm version for easy mounting
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | BHK |
Pulses Per Revolution | 500 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 6mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP42 |
Overall Width | 40mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Switching Frequency | ≤100 kHz |
Connection Type | Cable output 1 m |