- RS Stock No.:
- 167-4594
- Mfr. Part No.:
- 3315Y-001-006L
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 167-4594
- Mfr. Part No.:
- 3315Y-001-006L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
9 mm Square Sealed Incremental Encoder
Long Operating Life
Conductive plastic element
Quadrature output
Conductive plastic element
Quadrature output
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 6 |
Maximum Revolutions | 120rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Shaft Diameter | 1/4in |
Resolution | 2 Bit |
IP Rating | IP67 |
Overall Height | 9.53mm |
Overall Width | 9.53mm |
Overall Depth | 17.88mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +125°C |