Festo Rotary Actuator, Single Acting, 1.8° Swivel, 16mm Bore,

  • RS Stock No. 125-9927
  • Mfr. Part No. ERMO-16-ST-E
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ERMO Series Electric Rotary Actuator

Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques.

Features and Benefits

Closed-loop operation with encoder
Compact design
Extensive mounting options

Festo Electrical Actuators

Specifications
Attribute Value
Action Single
Bore 16mm
Rotary Angle 1.8°
Force at 7 bar 600 (Axial) N, 750 (Radial) N
Cushioning Type Not Cushioned
Port Connection M16
Weight 900g
Size Type Standard
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 5,690.97
units
Per unit
1 +
MYR5,690.97
Related Products
Single and double-acting compact short-stroke cylinders, operating with ...
Description:
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where ...
Basic mechanically coupled rodless cylinder with hard anodized ...
Description:
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design. Magnetic SensingSpace saving designCommon port locationAdjustable shock absorberModular accessories available Thrust calculated at 5 bar.
The MY1 series rodless actuators are ideally suited ...
Description:
The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate ...
The MSQ series of compact rotary tables are ...
Description:
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, ...