- RS Stock No.:
- 215-6062
- Mfr. Part No.:
- M080AA00
- Manufacturer:
- Petzl
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR699.06
Units | Per Unit |
1 + | MYR699.06 |
- RS Stock No.:
- 215-6062
- Mfr. Part No.:
- M080AA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Petzl MGO open is an auto-locking directional connector with a large gate opening for connection to metal structures or to large-diameter cables and bars. It has a gated connection point for attachment to different types of lanyards. If the lanyard is damaged, the connector can thus be reused.
Designed for connection to metal structures or to large-diameter cables and bars
Special connection point helps keep the carabiner loaded on the major axis
Ergonomic unlocking handle
Special connection point helps keep the carabiner loaded on the major axis
Ergonomic unlocking handle
Specifications
Attribute | Value |
---|---|
Gate Opening Size | 110mm |
Material | Aluminium, Stainless Steel |
Strength | 23kN |
Product Type | End Connector of Lanyard |
Locking Type | Auto Locking Double Action |
Equipment Type | End Connector of Lanyard |