SKF PHC ANSI 41-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

MYR3.37

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3.37

*price indicative

RS Stock No.:
268-9766
Mfr. Part No.:
PHC 41-1C/L
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

41-1

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex connecting chain link is used to connect the two end of a chain together. Both the spring clip and cotter pin type connecting link can be disassembled and replaced easily. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain.

Provide a strong link
Easy to disassemble and replace
Available as simplex, duplex and triplex

Related links