SKF PHC BS 12B-1SLR Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9724
- Mfr. Part No.:
- PHC 12B-1SLR-C/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR9.23
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.23 |
*price indicative
- RS Stock No.:
- 267-9724
- Mfr. Part No.:
- PHC 12B-1SLR-C/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 12B-1SLR | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Chain Series | PHC | |
| Chain Standard | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 12B-1SLR | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Chain Series PHC | ||
Chain Standard BS | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex self-lubricating connecting chain link is used to connect the two end of a chain together. As self-lubricating chain link do not require lubricant, it is suitable for application where lubrication is not possible or practical.
Provide a strong link
Self-lubricating
Easy to disassemble and replace
Long service life
Available as simplex and duplex
Self-lubricating
Easy to disassemble and replace
Long service life
Available as simplex and duplex
Related links
- SKF PHC BS 08B-1SLR Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-1DR Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-2SS Connecting Link Stainless Steel Roller Chain Link
- SKF PHC BS 80SHH-1 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC BS 12B Connecting Link Carbon Steel Roller Chain Link
