Tsubaki NEPTUNE 10B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link

Bulk discount available

Subtotal (1 bag of 5 units)*

MYR552.10

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 - 4MYR552.10MYR110.42
5 +MYR535.54MYR107.108

*price indicative

RS Stock No.:
183-0954
Mfr. Part No.:
RS10B-NEP-1 2POL
Manufacturer:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

10B-1

Mechanical Link Type

Double Offset Link

Material

Corrosion Protected Carbon Steel

Chain Series

NEPTUNE

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B-NEP chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.
Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.
Double stake riveting is applied to all other sizes single-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.

• Neptune Corrosion Resistant Chain

Related links