Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Bearings & Seals
/
Rotary Bearings & Housing Units
/
Roller Bearings
SKF NU 215 ECP 75mm I.D Cylindrical Roller Bearing, 130mm O.D
RS Stock No.:
209-1993
Mfr. Part No.:
NU 215 ECP
Manufacturer:
SKF
View all Roller Bearings
Discontinued product
RS Stock No.:
209-1993
Mfr. Part No.:
NU 215 ECP
Manufacturer:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - NU 215 ECP
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 75 mm ID and 130 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Attribute
Value
Inside Diameter
75mm
Outside Diameter
130mm
Roller Bearing Type
Cylindrical
Race Width
25mm