- RS Stock No.:
- 215-4694
- Mfr. Part No.:
- SIL 8 C
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4694
- Mfr. Part No.:
- SIL 8 C
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Bore Size | 8 |
Dynamic Load Rating | 5850N |
Static Load Rating | 12900N |
Overall Length | 25mm |
Connection Thread Standard | Metric |
Connection Gender | Female |