- RS Stock No.:
- 215-4600
- Mfr. Part No.:
- SAKAC 22 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4600
- Mfr. Part No.:
- SAKAC 22 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M22 x 1.5 Male |
Bore Size | 22 |
Dynamic Load Rating | 38000N |
Static Load Rating | 39000N |
Overall Length | 55mm |
Connection Thread Standard | Metric |
Connection Gender | Male |