Marquardt Illuminated SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-6968
- Mfr. Part No.:
- 1890.1104
- Manufacturer:
- Marquardt
Subtotal (1 unit)**
MYR33.70
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR33.70 |
**price indicative
- RS Stock No.:
- 907-6968
- Mfr. Part No.:
- 1890.1104
- Manufacturer:
- Marquardt
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 19.2mm | |
Panel Cut Out Height | 12.9mm | |
Contact Current Rating | 6 A | |
Illuminated | Yes | |
Actuator Colour | Red | |
Mounting Type | Panel Mount | |
IP Rating | IP40 | |
Terminal Type | Quick Connect | |
Panel Cut Out Size | 19.8 x 12.9mm | |
Actuator Shape | Rectangular | |
DC Voltage Rating | 24V | |
Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C | |
Contact Resistance | <100mΩ | |
Mechanical Life | 75000Operations | |
Contact Material | Silver | |
Case Material | Polyamide | |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 12.9mm | ||
Contact Current Rating 6 A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 19.8 x 12.9mm | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 24V | ||
Maximum Operating Temperature +100 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Contact Resistance <100mΩ | ||
Mechanical Life 75000Operations | ||
Contact Material Silver | ||
Case Material Polyamide | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Operating Temperature Range -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
Related links
- Marquardt Illuminated SPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, (On)-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel
- Marquardt SPST, Latching Rocker Switch Panel Mount
- Marquardt SPST, On-Off Rocker Switch Panel Mount
- RS PRO Illuminated SPST, Latching Rocker Switch Panel Mount
- Carling Technologies Illuminated SPST, Latching Rocker Switch Panel Mount