Marquardt SPDT, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 907-0590
- Mfr. Part No.:
- 1803.6222
- Manufacturer:
- Marquardt
Subtotal (1 pack of 10 units)**
MYR164.45
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR16.445 | MYR164.45 |
**price indicative
- RS Stock No.:
- 907-0590
- Mfr. Part No.:
- 1803.6222
- Manufacturer:
- Marquardt
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | SPDT | |
Switch Operation | On-(On) | |
Panel Cut Out Width | 19.2mm | |
Panel Cut Out Height | 12.9mm | |
Contact Current Rating | 10 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP40 | |
Terminal Type | Solder | |
Panel Cut Out Size | 19.8 x 12.9mm | |
Actuator Shape | Rectangular | |
AC Voltage Rating | 250V | |
Contact Material | Silver | |
Case Material | Polyamide | |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
Mechanical Life | 100000Operations | |
Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C | |
Contact Resistance | <100mΩ | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 12.9mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Panel Cut Out Size 19.8 x 12.9mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 250V | ||
Contact Material Silver | ||
Case Material Polyamide | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Operating Temperature Range -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +100 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Contact Resistance <100mΩ | ||
Related links
- Marquardt SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Marquardt SPDT, On-(On) Rocker Switch Panel Mount
- Marquardt SPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt SPST, Latching Rocker Switch Panel Mount
- Marquardt DPST, Latching Rocker Switch Panel Mount
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- Marquardt DPST, On-Off Rocker Switch Panel Mount
- Marquardt Single Pole Normally Open (SPNO), Momentary Rocker Switch Panel Mount