- RS Stock No.:
- 881-1530
- Mfr. Part No.:
- LRR112-2B-JN
- Manufacturer:
- Carling Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 881-1530
- Mfr. Part No.:
- LRR112-2B-JN
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
RR Series Round Rocker Switches
Carling Technologies RR Series round rocker switches feature a unique sculpted rocker design, and electrical ratings up to 12A 125VAC, 10A 250VAC. The RR Series is available with custom imprinting, and the illuminated LRR-Series can be wired to accommodate dependent or independent, illumination, neon or incandescent lamps.
Single or double throw circuits
Wide variety of rocker colours and styles
High inrush current
High mechanical and electrical life
Momentary and maintained options
Wide variety of rocker colours and styles
High inrush current
High mechanical and electrical life
Momentary and maintained options
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Round |
Panel Cut Out Size | 3 (Dia.)mm |
AC Voltage Rating | 250V |
Operating Temperature Range | 0 → +85°C |
Minimum Operating Temperature | 0°C |
Case Material | Nylon |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |