- RS Stock No.:
- 868-1571
- Mfr. Part No.:
- TRG22F2BBRLN
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1571
- Mfr. Part No.:
- TRG22F2BBRLN
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
TR Series Power Rocker Switch
16A switching in 11mm wide package
Lighted and non-lighted versions
Available in a wide variety of colors
Double-throw and three-position versions available
Fits industry-standard cut-outs
Mechanical life: min. 50,000 operation
Lighted and non-lighted versions
Available in a wide variety of colors
Double-throw and three-position versions available
Fits industry-standard cut-outs
Mechanical life: min. 50,000 operation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 30.73mm |
Panel Cut Out Height | 11mm |
Contact Current Rating | 16 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250 V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 11 x 30.73mm |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +65°C |
Operating Temperature Range | -20 → +65°C |
Mechanical Life | 50000Operations |
Case Material | Nylon 66 |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |