- RS Stock No.:
- 793-2452
- Mfr. Part No.:
- A111311000000
- Manufacturer:
- Molveno
Discontinued product
- RS Stock No.:
- 793-2452
- Mfr. Part No.:
- A111311000000
- Manufacturer:
- Molveno
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Molveno A1 Series Rocker Switches
Single pole illuminated or non illuminated A1 Series switches from Molveno.
Features and Benefits
Life 50000 cycles
Panel cut out 19 mm x 13 mm
Product Application Information
Typical applications include small appliances and consumer electronic.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 19mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 19 x 13mm |
Operating Temperature Range | Maximum of +125°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +125°C |