C1300XAAAA | Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount | RS
Recently searched

    Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    MYR13.30

    Add to Basket
    Select or type quantity
    355 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR13.30
    50 - 99MYR13.01
    100 - 249MYR12.62
    250 - 499MYR12.31
    500 +MYR12.04

    **price indicative

    RS Stock No.:
    278-9806
    Distrelec Article No.:
    303-90-500
    Mfr. Part No.:
    C1300XAAAA
    Manufacturer:
    Arcolectric (Bulgin) Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcolectric (Bulgin) Ltd

    Contact Configuration

    Single Pole Single Throw (SPST)

    Switch Operation

    On-Off

    Panel Cut Out Width

    12.2mm

    Panel Cut Out Height

    27.2mm

    Contact Current Rating

    16 A @ 250 V ac

    Illuminated

    No

    Actuator Colour

    Black

    Series

    1300

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    Legend Text

    On (symbol); Off (symbol)

    Panel Cut Out Size

    27.2 x 12.2mm

    AC Voltage Rating

    125 V, 250V

    Actuator Shape

    Rectangular

    Legend Text Colour

    White (Symbol)

    Related links