APEM Illuminated SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 243-9402
- Mfr. Part No.:
- FNRCM4FSS2N2X09XXX10
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 unit)**
MYR617.08
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR617.08 |
10 - 99 | MYR583.86 |
100 + | MYR486.55 |
**price indicative
- RS Stock No.:
- 243-9402
- Mfr. Part No.:
- FNRCM4FSS2N2X09XXX10
- Manufacturer:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Contact Configuration | SPDT | |
Switch Operation | (On)-Off-(On) | |
Panel Cut Out Width | 19.2mm | |
Panel Cut Out Diameter | 20.2mm | |
Illuminated | Yes | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Diameter 20.2mm | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Related links
- APEM Illuminated SPDT, On-On-On Rocker Switch Panel Mount
- APEM Illuminated SPDT, (On)-On Rocker Switch Panel Mount
- APEM Illuminated DPDT, Latching Rocker Switch Panel Mount
- APEM Illuminated DPST, On-On Rocker Switch Panel Mount
- APEM Illuminated DPDT, On-On Rocker Switch Panel Mount
- APEM Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- APEM Illuminated DPST, (On)-On Rocker Switch Panel Mount
- APEM Illuminated SPST, On-On Rocker Switch Panel Mount